
5740 | |
|---|---|
DigiKey Part Number | 1528-5740-ND |
Manufacturer | |
Manufacturer Product Number | 5740 |
Description | ANO ROTARY NAVIGATION NO ENCODER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Rotary Encoder | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Note | Header(s) Not Installed, Rotary Encoder Not Included | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |











