Pushbutton Switch SPST-NO Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4952

DigiKey Part Number
1528-4952-ND
Manufacturer
Manufacturer Product Number
4952
Description
KAILH MECHANICAL KEY SWITCHES -
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10mA (AC/DC)
Voltage Rating - AC
12 V
Voltage Rating - DC
12 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-10°C ~ 70°C
Mechanical Life
80,000,000 Cycles
Electrical Life
80,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,95000 €5,95 €
Manufacturers Standard Package
Unit Price without VAT:5,95000 €
Unit Price with VAT:7,08050 €