
4759 | |
|---|---|
DigiKey Part Number | 1528-4759-ND |
Manufacturer | |
Manufacturer Product Number | 4759 |
Description | FEATHER M4 CAN EXPRESS ATSAME51 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ATSAME51J19A SAM E ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | ATSAME51J19A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,36000 € | 21,36 € |
| Unit Price without VAT: | 21,36000 € |
|---|---|
| Unit Price with VAT: | 25,41840 € |











