
4702 | |
|---|---|
DigiKey Part Number | 1528-4702-ND |
Manufacturer | |
Manufacturer Product Number | 4702 |
Description | ADAFRUIT RGB MATRIX FEATHERWING |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Matrix Power Management Feather Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Power Management | |
Function | LED Matrix | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | Feather | |
Note | Header(s) Not Installed | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |


