
4567 | |
|---|---|
DigiKey Part Number | 1528-4567-ND |
Manufacturer | |
Manufacturer Product Number | 4567 |
Description | 2.23 MONOCHROME OLED BONNET FOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SSD1305 OLED 2.23" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | OLED 2.23" | |
Utilized IC / Part | SSD1305 | |
Contents | Board(s) | |
Suggested Programming Environment | Python | |
Interconnect System | Qwiic, Raspberry Pi HAT (40 pin), STEMMA QT | |
Note | - | |
Primary Attributes | 128x32 | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,27000 € | 19,27 € |
| Unit Price without VAT: | 19,27000 € |
|---|---|
| Unit Price with VAT: | 22,93130 € |









