439 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 0
Unit Price: 5,95000 €
Datasheet
TSL2561 - Light, Ambient Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

439

DigiKey Part Number
1528-1004-ND
Manufacturer
Manufacturer Product Number
439
Description
SENSOR LIGHT I2C BREAKOUT BRD
Customer Reference
Detailed Description
TSL2561 - Light, Ambient Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Light, Ambient
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
3V ~ 5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
TSL2561
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes