



4242 | |
|---|---|
DigiKey Part Number | 1528-4242-ND |
Manufacturer | |
Manufacturer Product Number | 4242 |
Description | PYGAMER FOR MAKECODE ARCADE, CIR |
Customer Reference | |
Detailed Description | ATSAMD51 PyGamer SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | ATSAMD51 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Feather | |
Suggested Programming Environment | Arduino, CircuitPython, Microsoft MakeCode | |
Note | - |

