
3632 | |
|---|---|
DigiKey Part Number | 1528-2422-ND |
Manufacturer | |
Manufacturer Product Number | 3632 |
Description | JOY FEATHERWING FOR ALL FEATHERS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Joystick Human Interface Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 3632 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Human Interface | |
Function | Joystick | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | Feather | |
Note | Header(s) Not Installed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |







