Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Terminal Block, 3 Positions Black, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Terminal Block, 3 Positions Black, Green
2791
2791

2791

DigiKey Part Number
1528-2867-ND
Manufacturer
Manufacturer Product Number
2791
Description
ADAPT 1/8" JCK TO TERM BLK 3POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Terminal Block, 3 Positions Black, Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Phone Jack, Stereo, 3.50mm (0.141", 1/8")
Convert To (Adapter End)
Terminal Block, 3 Positions
Features
-
Color
Black, Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,14000 €2,14 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €