2697 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kitronik Ltd.
In Stock: 90
Unit Price: 2,14000 €
Datasheet

Parametric Equivalent


Olimex LTD
In Stock: 0
Unit Price: 2,95000 €

Parametric Equivalent


Olimex LTD
In Stock: 0
Unit Price: 1,95000 €
New at DigiKey
Image for 2697 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2697

DigiKey Part Number
1528-2697-ND
Manufacturer
Manufacturer Product Number
2697
Description
USB TO 2.1MM MALE BARREL JACK CA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB A Male Plug 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Barrel Jack - 2.1mm ID, 5.5mm OD to USB A Male Plug
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,35000 €2,35 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €