
260 | |
|---|---|
DigiKey Part Number | 1528-2437-ND |
Manufacturer | |
Manufacturer Product Number | 260 |
Description | CBL USB2.0 A PLUG-MINI B PLUG 3' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

