26 AWG Hook-Up Wire Gray 600V 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1884

DigiKey Part Number
1528-1884AD-ND
Manufacturer
Manufacturer Product Number
1884
Description
HOOKUP STR 26AWG 600V GRAY 6.56'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Gray 600V 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
-
Length
6.56' (2.00m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,81000 €0,81 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €