
1528 | |
|---|---|
DigiKey Part Number | 1528-ND |
Manufacturer | |
Manufacturer Product Number | 1528 |
Description | OSCOPE P X1/X10 6/100MHZ 1M/10M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1:1, 10:1 General Purpose 6MHz, 100MHz 38.500" (977.90mm) Oscilloscope Probe Test Lead 1M, 10M Input Resistance |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | 6MHz, 100MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | - | |
Capacitance - Input | - | |
Cable Length | 38.500" (977.90mm) | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,80000 € | 12,80 € |
| Unit Price without VAT: | 12,80000 € |
|---|---|
| Unit Price with VAT: | 15,23200 € |










