
1075 | |
|---|---|
DigiKey Part Number | 1528-1075-ND |
Manufacturer | |
Manufacturer Product Number | 1075 |
Description | SQUARE FORCE-SENSITIVE RESISTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Resistive Analog Solder Tab |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive | |
Output Type | Analog | |
Termination Style | Solder Tab | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |











