
MICRO USB CABLE (ORANGE) | |
|---|---|
DigiKey Part Number | 5245-MICROUSBCABLE(ORANGE)-ND |
Manufacturer | Aconno |
Manufacturer Product Number | MICRO USB CABLE (ORANGE) |
Description | Cbl MicroUSB2.0A-Mcr 0.5m Orange |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Orange | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,04700 € | 30,47 € |
| 25 | 2,85520 € | 71,38 € |
| 50 | 2,71900 € | 135,95 € |
| 100 | 2,58900 € | 258,90 € |
| 250 | 2,42692 € | 606,73 € |
| 500 | 2,31112 € | 1.155,56 € |
| 1.000 | 2,20088 € | 2.200,88 € |
| 2.500 | 2,06323 € | 5.158,07 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |









