RACD100-1400A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 34,76000 €
Datasheet
1.4A 50 ~ 71V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACD100-1400A

DigiKey Part Number
945-2148-ND
Manufacturer
Manufacturer Product Number
RACD100-1400A
Description
LED DRIVER CC AC/DC 50-71V
Customer Reference
Detailed Description
1.4A 50 ~ 71V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RACD100-1400A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
50 ~ 71V
Current - Output (Max)
1.4A
Power (Watts)
100 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-30°C ~ 55°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
7.80" L x 2.24" W x 1.46" H (198.0mm x 57.0mm x 37.0mm)
Approval Agency
CE, cUL, UL
Mounting Type
Chassis Mount
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes