
EH4205 | |
|---|---|
DigiKey Part Number | 1014-1208-ND |
Manufacturer | |
Manufacturer Product Number | EH4205 |
Description | MICROPOWER LOW VOLTAGE BOOSTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 3.8mA | |
Voltage - Supply | 80mV ~ 3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,28000 € | 97,28 € |
| 10 | 81,74200 € | 817,42 € |
| 25 | 77,86560 € | 1.946,64 € |
| 100 | 73,60430 € | 7.360,43 € |
| Unit Price without VAT: | 97,28000 € |
|---|---|
| Unit Price with VAT: | 115,76320 € |




