
DAC1280IPW | |
|---|---|
DigiKey Part Number | 296-33251-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC1280IPW |
Description | IC DAC SEISMIC MONITOR 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC1280IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | ±2.5V, 5V, 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 37,05289 € | 3.334,76 € |
| Unit Price without VAT: | 37,05289 € |
|---|---|
| Unit Price with VAT: | 44,09294 € |

