
63R256 | |
|---|---|
DigiKey Part Number | GH3070-ND |
Manufacturer | |
Manufacturer Product Number | 63R256 |
Description | ENC INCRE/MAG PSHPUL VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 256 Push-Pull Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental, Magnetic | |
Output Type | Push-Pull | |
Pulses per Revolution | 256 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 300M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,45000 € | 150,45 € |
| 5 | 127,51800 € | 637,59 € |
| 10 | 118,41800 € | 1.184,18 € |
| 25 | 107,03320 € | 2.675,83 € |
| 50 | 98,87600 € | 4.943,80 € |
| Unit Price without VAT: | 150,45000 € |
|---|---|
| Unit Price with VAT: | 179,03550 € |

