
SK-96G2 | |
|---|---|
DigiKey Part Number | 1613-1067-ND |
Manufacturer | |
Manufacturer Product Number | SK-96G2 |
Description | GRAPHIC DISPLAY OLED RGB 0.96" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix Serial 0.96" (24.38mm) 96 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | 20.14mm W x 13.42mm H | |
Backlight | Without Backlight | |
Dot Pixels | 96 x 64 | |
Interface | Serial | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 € | 78,74 € |
| 10 | 50,09400 € | 500,94 € |
| 50 | 47,31080 € | 2.365,54 € |
| 100 | 44,92360 € | 4.492,36 € |
| Unit Price without VAT: | 78,74000 € |
|---|---|
| Unit Price with VAT: | 93,70060 € |

