
3SM121NZB1HA | |
|---|---|
DigiKey Part Number | 5280-3SM121NZB1HATR-ND - Tape & Reel (TR) 5280-3SM121NZB1HACT-ND - Cut Tape (CT) 5280-3SM121NZB1HADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM121NZB1HA |
Description | ANALOG MIC/BOTTOM PORT/SEN -38DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 67dB | |
Impedance | 200 Ohms | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 80 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,93100 € | 9,31 € |
| 25 | 0,84640 € | 21,16 € |
| 50 | 0,78840 € | 39,42 € |
| 100 | 0,73510 € | 73,51 € |
| 250 | 0,67100 € | 167,75 € |
| 500 | 0,65506 € | 327,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62899 € | 628,99 € |
| 2.000 | 0,58575 € | 1.171,50 € |
| 3.000 | 0,56217 € | 1.686,51 € |
| 5.000 | 0,53519 € | 2.675,95 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


