

DSA34-4 | |
|---|---|
DigiKey Part Number | 19-DSA34-4-ND |
Manufacturer | |
Manufacturer Product Number | DSA34-4 |
Description | TAPE BANDAGE TAN 3"X4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Tan 3.00" (76.20mm) X 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Bandage | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Fabric | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 4.00" (101.60mm) | |
Color | Tan | |
Usage | Abrasions, Cuts | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 5 | 5,02200 € | 25,11 € |
| 12 | 4,65667 € | 55,88 € |
| 36 | 4,26694 € | 153,61 € |
| 60 | 4,10800 € | 246,48 € |
| 108 | 3,94037 € | 425,56 € |
| 252 | 3,72460 € | 938,60 € |
| 504 | 3,56841 € | 1.798,48 € |
| 1.008 | 3,42837 € | 3.455,80 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

