
8KD8-0983-0500 ASSY | |
|---|---|
DigiKey Part Number | 19-8KD8-0983-0500ASSY-ND |
Manufacturer | |
Manufacturer Product Number | 8KD8-0983-0500 ASSY |
Description | TWIN AXIAL PCI EXPRESS EXTENDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 98 Position PCIe x8 Receptacle to Card Edge 1.64' (500.00mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 98 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,93000 € | 105,93 € |
| 20 | 85,75650 € | 1.715,13 € |
| 40 | 81,66825 € | 3.266,73 € |
| 60 | 79,36833 € | 4.762,10 € |
| 100 | 78,60750 € | 7.860,75 € |
| Unit Price without VAT: | 105,93000 € |
|---|---|
| Unit Price with VAT: | 126,05670 € |



