5602-22-0000-500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 822
Unit Price: 2,39000 €
Datasheet
7 Position SATA Receptacle to Receptacle 1.64' (500.00mm) Blue Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position SATA Receptacle to Receptacle 1.64' (500.00mm) Blue Shielded
5602-22-0000-500

5602-22-0000-500

DigiKey Part Number
3M5743-ND
Manufacturer
Manufacturer Product Number
5602-22-0000-500
Description
CABLE SATA F-F 500MM
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 1.64' (500.00mm) Blue Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Obsolete
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
External
Length
1.64' (500.00mm)
Color
Blue
Shielding
Shielded
Wire Gauge
-
Current - Max/Contact
1.5 A
Frequency - Max
-
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE SATA F-F 1M
In-Stock: 0
Unit Price: 2,84720 €