



4910-CLEAR-1/2"X36YD | |
|---|---|
DigiKey Part Number | 3M6467-ND |
Manufacturer | |
Manufacturer Product Number | 4910-CLEAR-1/2"X36YD |
Description | TAPE DBL SIDED CLR 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,02000 € | 95,02 € |
| 18 | 69,34056 € | 1.248,13 € |
| 36 | 64,66583 € | 2.327,97 € |
| 54 | 62,14796 € | 3.355,99 € |
| 108 | 58,18259 € | 6.283,72 € |
| Unit Price without VAT: | 95,02000 € |
|---|---|
| Unit Price with VAT: | 113,07380 € |


