


4910 3/4"X15YD | |
|---|---|
DigiKey Part Number | 3M5648-ND |
Manufacturer | |
Manufacturer Product Number | 4910 3/4"X15YD |
Description | TAPE DBL SIDED CLR 3/4"X15YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 45' (13.7m) 15 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 45' (13.7m) 15 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,30000 € | 63,30 € |
| 12 | 47,96333 € | 575,56 € |
| 36 | 42,80167 € | 1.540,86 € |
| 60 | 41,37633 € | 2.482,58 € |
| Unit Price without VAT: | 63,30000 € |
|---|---|
| Unit Price with VAT: | 75,32700 € |


