


45112-010030-3749/12-D-6 | |
|---|---|
DigiKey Part Number | 3M15514-3M155950-3M15514-6-ND |
Manufacturer | |
Manufacturer Product Number | 45112-010030-3749/12-D-6 |
Description | DBL END CBL ASY 12POS SKT 6" |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 9,49800 € | 94,98 € |
| 25 | 8,90320 € | 222,58 € |
| 50 | 8,47800 € | 423,90 € |
| 100 | 8,07330 € | 807,33 € |
| 250 | 7,56824 € | 1.892,06 € |
| 500 | 7,52110 € | 3.760,55 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |


