




37C04-2124-000 FL | |
|---|---|
DigiKey Part Number | 19-37C04-2124-000FL-ND |
Manufacturer | |
Manufacturer Product Number | 37C04-2124-000 FL |
Description | MINI-CLAMP COMMON SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Socket Connector IDC 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-22 AWG | |
Features | Closed End | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,76800 € | 47,68 € |
| 25 | 4,46960 € | 111,74 € |
| 50 | 4,25600 € | 212,80 € |
| 100 | 4,05280 € | 405,28 € |
| 300 | 3,75050 € | 1.125,15 € |
| 500 | 3,61784 € | 1.808,92 € |
| 1.000 | 3,44529 € | 3.445,29 € |
| 2.500 | 3,22987 € | 8.074,68 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |



