


37B04-D162-WP0 MB 500 | |
|---|---|
DigiKey Part Number | 19-37B04-D162-WP0MB500-ND |
Manufacturer | |
Manufacturer Product Number | 37B04-D162-WP0 MB 500 |
Description | CONN WIREMOUNT SOCKET PM 4POS 26 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 20-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,29160 € | 32,29 € |
| 50 | 1,22980 € | 61,49 € |
| 100 | 1,17110 € | 117,11 € |
| 250 | 1,09772 € | 274,43 € |
| 500 | 1,04530 € | 522,65 € |
| 1.000 | 0,99541 € | 995,41 € |
| 2.500 | 0,93312 € | 2.332,80 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |



