



37308-2165-0W0 FL | |
|---|---|
DigiKey Part Number | 3M99833-ND |
Manufacturer | |
Manufacturer Product Number | 37308-2165-0W0 FL |
Description | CONN RCPT 8POS IDC 20-22AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,19200 € | 41,92 € |
| 25 | 3,92920 € | 98,23 € |
| 50 | 3,74180 € | 187,09 € |
| 100 | 3,56310 € | 356,31 € |
| 300 | 3,29740 € | 989,22 € |
| 500 | 3,18074 € | 1.590,37 € |
| 1.000 | 3,02905 € | 3.029,05 € |
| 2.500 | 2,83964 € | 7.099,10 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |












