


3644B/50 100SF | |
|---|---|
DigiKey Part Number | MB50T-100-ND 19-3644B/50100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3644B/50 100SF |
Description | MULTI-PAIR 50COND 28AWG BEIGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 50 (25 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 50 (25 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.320" (8.13mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 150 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 5 | 10,64200 € | 53,21 € |
| 10 | 10,12900 € | 101,29 € |
| 25 | 9,48400 € | 237,10 € |
| 50 | 9,01880 € | 450,94 € |
| 100 | 8,57290 € | 857,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,53880 € | 653,88 € |
| 200 | 6,27005 € | 1.254,01 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 14,18480 € |








