
10320-52F0-008 | |
|---|---|
DigiKey Part Number | 3M1746-ND |
Manufacturer | |
Manufacturer Product Number | 10320-52F0-008 |
Description | CONN BACKSHELL 20POS 180DEG BLK |
Customer Reference | |
Detailed Description | 20 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 10320-52F0-008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 20 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Latch Lock | |
Color | Black | |
Base Product Number |



