MFR Recommended

1020BC-25-500MMX30M | |
|---|---|
DigiKey Part Number | 19-1020BC-25-500MMX30M-ND |
Manufacturer | |
Manufacturer Product Number | 1020BC-25-500MMX30M |
Description | RF EMI SHLD TAPE 98.425'X19.685" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1020BC Copper Foil Acrylic, Conductive 19.685" (500.00mm) X 98.425' (30.00m) X 0.001" (0.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 98.425' (30.00m) | |
Width | 19.685" (500.00mm) | |
Thickness - Overall | 0.001" (0.03mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |


