
1020BC-25-100MMX10M | |
|---|---|
DigiKey Part Number | 19-1020BC-25-100MMX10M-ND |
Manufacturer | |
Manufacturer Product Number | 1020BC-25-100MMX10M |
Description | RF EMI SHLDING TAPE 10M X 3.937" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1020BC Copper Foil Acrylic, Conductive 3.937" (100.00mm) X 393.701" (10.00m) X 0.001" (0.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 393.701" (10.00m) | |
Width | 3.937" (100.00mm) | |
Thickness - Overall | 0.001" (0.03mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 € | 87,77 € |
| Unit Price without VAT: | 87,77000 € |
|---|---|
| Unit Price with VAT: | 104,44630 € |



