



06382 | |
|---|---|
DigiKey Part Number | 3M6408-ND |
Manufacturer | |
Manufacturer Product Number | 06382 |
Description | TAPE DBL SIDED BLACK 1/2"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Liner | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 60' (18.3m) 20 yds | |
Color | Black | |
Usage | Automotive | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,33000 € | 64,33 € |
| 12 | 48,74917 € | 584,99 € |
| 36 | 43,50556 € | 1.566,20 € |
| 60 | 41,34600 € | 2.480,76 € |
| 108 | 39,05685 € | 4.218,14 € |
| Unit Price without VAT: | 64,33000 € |
|---|---|
| Unit Price with VAT: | 76,55270 € |





