


9703SQ-0.5(25) | |
|---|---|
DigiKey Part Number | 1067-9703SQ-0.5(25)-ND |
Manufacturer | |
Manufacturer Product Number | 9703SQ-0.5(25) |
Description | TAPE ADHSV TRAN 1/2"X 1/2" 25PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 0.500" (12.70mm) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Square | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.024" (0.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Acrylic | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 16,79750 € | 67,19 € |
| Unit Price without VAT: | 16,79750 € |
|---|---|
| Unit Price with VAT: | 19,98903 € |

