
5113SFT-50-38-10 | |
|---|---|
DigiKey Part Number | 1067-5113SFT-50-38-10-ND |
Manufacturer | |
Manufacturer Product Number | 5113SFT-50-38-10 |
Description | RF EMI SHLDING TAPE 10M X 1.496" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) 1.496" (38.00mm) X 393.701" (10.00m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 393.701" (10.00m) | |
Width | 1.496" (38.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | 105°C | |
Adhesive | Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Polyolefin | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,67000 € | 57,67 € |
| 10 | 44,51600 € | 445,16 € |
| 25 | 40,41800 € | 1.010,45 € |
| 50 | 37,67120 € | 1.883,56 € |
| 100 | 35,19520 € | 3.519,52 € |
| 250 | 32,29276 € | 8.073,19 € |
| Unit Price without VAT: | 57,67000 € |
|---|---|
| Unit Price with VAT: | 68,62730 € |

