RF EMI Shielding Tape 5113DFT Polyolefin Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 0.492" (12.50mm) X 393.701" (10.00m) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5113DFT-50-12.5-10

DigiKey Part Number
1067-5113DFT-50-12.5-10-ND
Manufacturer
Manufacturer Product Number
5113DFT-50-12.5-10
Description
RF EMI SHLDING TAPE 10M X 0.492"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 5113DFT Polyolefin Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 0.492" (12.50mm) X 393.701" (10.00m) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
Roll
Length
393.701" (10.00m)
Width
0.492" (12.50mm)
Thickness - Overall
0.002" (0.05mm)
Operating Temperature
105°C
Adhesive
Conductive, Double Sided, Pressure Sensitive Adhesive (PSA)
Material
Polyolefin
Grade
-
Qualification
-
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
71°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,90000 €25,90 €
1019,84500 €198,45 €
2517,95800 €448,95 €
5016,69300 €834,65 €
10015,55260 €1.555,26 €
25014,21588 €3.553,97 €
50013,31974 €6.659,87 €
Manufacturers Standard Package
Unit Price without VAT:25,90000 €
Unit Price with VAT:30,82100 €