



1345CIR-0.75(250) | |
|---|---|
DigiKey Part Number | 1067-1345CIR-0.75(250)-ND |
Manufacturer | |
Manufacturer Product Number | 1345CIR-0.75(250) |
Description | RF EMI SHLDING SHEET 0.75" 250PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 0.750" (19.05mm) X X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Circular | |
Length | - | |
Width | 0.750" (19.05mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Embossed Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 68,36000 € | 136,72 € |
| Unit Price without VAT: | 68,36000 € |
|---|---|
| Unit Price with VAT: | 81,34840 € |

