


1120-6-6 | |
|---|---|
DigiKey Part Number | 1067-1120-6-6-ND |
Manufacturer | |
Manufacturer Product Number | 1120-6-6 |
Description | RF EMI SHIELDING TAPE 18' X 6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 6.000" (152.40mm) X 18.000' (5.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,68000 € | 98,68 € |
| 10 | 82,95700 € | 829,57 € |
| 25 | 79,03120 € | 1.975,78 € |
| 100 | 74,71780 € | 7.471,78 € |
| Unit Price without VAT: | 98,68000 € |
|---|---|
| Unit Price with VAT: | 117,42920 € |

