RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 0.750" (19.10mm) X 18.000' (5.50m) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 0.750" (19.10mm) X 18.000' (5.50m) X 0.004" (0.10mm)
3M Custom Die Cuts | Digi-Key Daily

1120-0.75-6

DigiKey Part Number
1067-1120-0.75-6-ND
Manufacturer
Manufacturer Product Number
1120-0.75-6
Description
RF EMI SHIELDING TAPE 18'X0.75"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 0.750" (19.10mm) X 18.000' (5.50m) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
18.000' (5.50m)
Width
0.750" (19.10mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
514,68800 €73,44 €
1013,85900 €138,59 €
2512,98480 €324,62 €
10012,02430 €1.202,43 €
25011,56640 €2.891,60 €
50011,29044 €5.645,22 €
Manufacturers Standard Package
Unit Price without VAT:14,68800 €
Unit Price with VAT:17,47872 €