RF EMI Shielding Tape 1050TC Copper Foil Acrylic, Conductive 1.496" (38.00mm) X 393.701" (10.00m) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050TC-25-38-10

DigiKey Part Number
1067-1050TC-25-38-10-ND
Manufacturer
Manufacturer Product Number
1050TC-25-38-10
Description
RF EMI SHLDING TAPE 10M X 1.496"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1050TC Copper Foil Acrylic, Conductive 1.496" (38.00mm) X 393.701" (10.00m) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
Roll
Length
393.701" (10.00m)
Width
1.496" (38.00mm)
Thickness - Overall
-
Operating Temperature
-
Adhesive
Acrylic, Conductive
Material
Copper Foil
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
71°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,33000 €72,33 €
1055,96000 €559,60 €
2550,85880 €1.271,47 €
5047,43880 €2.371,94 €
10044,35660 €4.435,66 €
Manufacturers Standard Package
Unit Price without VAT:72,33000 €
Unit Price with VAT:86,07270 €