
1050TC-25-216-11(5) | |
|---|---|
DigiKey Part Number | 1067-1050TC-25-216-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1050TC-25-216-11(5) |
Description | RF EMI SHIELDING TAPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1050TC Copper Foil Acrylic, Conductive X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 € | 202,21 € |
| 10 | 158,07100 € | 1.580,71 € |
| 25 | 144,32320 € | 3.608,08 € |
| 50 | 135,10840 € | 6.755,42 € |
| Unit Price without VAT: | 202,21000 € |
|---|---|
| Unit Price with VAT: | 240,62990 € |

