
1050TC-18-38-10 | |
|---|---|
DigiKey Part Number | 1067-1050TC-18-38-10-ND |
Manufacturer | |
Manufacturer Product Number | 1050TC-18-38-10 |
Description | RF EMI SHLDING TAPE 10M X 1.496" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1050TC Copper Foil Acrylic, Conductive 1.496" (38.00mm) X 393.701" (10.00m) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 393.701" (10.00m) | |
Width | 1.496" (38.00mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,48000 € | 71,48 € |
| 10 | 55,29200 € | 552,92 € |
| 25 | 50,24920 € | 1.256,23 € |
| 50 | 46,86860 € | 2.343,43 € |
| 100 | 43,82140 € | 4.382,14 € |
| Unit Price without VAT: | 71,48000 € |
|---|---|
| Unit Price with VAT: | 85,06120 € |

