
1020BC-25-12.5-10 | |
|---|---|
DigiKey Part Number | 1067-1020BC-25-12.5-10-ND |
Manufacturer | |
Manufacturer Product Number | 1020BC-25-12.5-10 |
Description | RF EMI SHLDING TAPE 10M X 0.492" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1020BC Copper Foil Acrylic, Conductive 0.492" (12.50mm) X 393.701" (10.00m) X 0.001" (0.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 393.701" (10.00m) | |
Width | 0.492" (12.50mm) | |
Thickness - Overall | 0.001" (0.03mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,43000 € | 32,43 € |
| 10 | 24,89600 € | 248,96 € |
| 25 | 22,55000 € | 563,75 € |
| 50 | 20,97660 € | 1.048,83 € |
| 100 | 19,55860 € | 1.955,86 € |
| 250 | 17,89640 € | 4.474,10 € |
| 500 | 16,87982 € | 8.439,91 € |
| Unit Price without VAT: | 32,43000 € |
|---|---|
| Unit Price with VAT: | 38,59170 € |


