Torque Limiters In/lb. Edition
SLOKY USA offers a range of preset torque limiters designed to prevent both over- and under-tightening
SLOKY USA adapters and limiters are precision-engineered tools designed to eliminate the guesswork in fastening by preventing both over-tightening and under-tightening. Once the specific torque limit is reached, the internal system triggers a distinct "click" sound and ceases to apply further force, even if the user continues to turn the handle. This ensures that every screw is seated with consistent tension, protecting sensitive components and expensive cutting tools from damage caused by human error.
Built for heavy-duty industrial use, these adapters are exceptionally durable and meet DIN EN ISO 6789 standards, guaranteeing a lifespan of 5,000 cycles with a service life of up to 20,000 cycles. They feature a standard 1/4-inch hex connection for universal compatibility and maintain a reliable ±10% accuracy tolerance. A key functional advantage is the reversible system, which provides 30% higher torque in the reverse direction, allowing users to easily loosen and remove screws without switching tools or damaging the torque mechanism.
- Preset torque
- Magnetized
- Color-coded
- Data centers
- Aerospace
- CNC machining
- Medical
- Micro-electronics
- Cable and communications
- Shooting and hunting
- Cycling