
23BR500LFTR | |
---|---|
DigiKey Part Number | 987-1805-2-ND - Tape & Reel (TR) 987-1805-1-ND - Cut Tape (CT) 987-1805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23BR500LFTR |
Description | TRIMMER 500 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23BR500LFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,20000 € | 1,20 € |
10 | 1,01000 € | 10,10 € |
25 | 0,94360 € | 23,59 € |
50 | 0,89540 € | 44,77 € |
100 | 0,84940 € | 84,94 € |
250 | 0,79192 € | 197,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,75088 € | 375,44 € |
1.000 | 0,71185 € | 711,85 € |
1.500 | 0,68990 € | 1.034,85 € |
2.500 | 0,66316 € | 1.657,90 € |
3.500 | 0,64610 € | 2.261,35 € |
5.000 | 0,62847 € | 3.142,35 € |
6.000 | 0,61964 € | 3.717,84 € |
12.000 | 0,58715 € | 7.045,80 € |
12.500 | 0,58529 € | 7.316,12 € |
Unit Price without VAT: | 1,20000 € |
---|---|
Unit Price with VAT: | 1,42800 € |