
62C1111-02-060S | |
---|---|
DigiKey Part Number | 62C1111-02-060S-ND |
Manufacturer | |
Manufacturer Product Number | 62C1111-02-060S |
Description | ENCODER OPT QUAD VERT CABLE LEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | Concentric | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 106,84000 € | 106,84 € |
5 | 90,69600 € | 453,48 € |
10 | 84,29400 € | 842,94 € |
25 | 76,29080 € | 1.907,27 € |
50 | 70,55840 € | 3.527,92 € |
100 | 65,08540 € | 6.508,54 € |
Unit Price without VAT: | 106,84000 € |
---|---|
Unit Price with VAT: | 127,13960 € |