EGS10C-20G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGS10C-20G

DigiKey Part Number
EGS10C-20G-ND
Manufacturer
Manufacturer Product Number
EGS10C-20G
Description
ELECTRONICS GRADE SILICONE ADHES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Sealant “Sealing Electronic Components
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Adhesive Sealant
Features
Clear, Non-Corrosive, 20mL
For Use With/Related Products
Sealing Electronic Components
Shipping Info
-
Shelf Life Start
-
Shelf Life
36 Months
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.466
Check for Additional Incoming Stock
All prices are in EUR
Bulk
Quantitycms-unit-priceExt Price
14,25000 €4,25 €
Manufacturers Standard Package
Unit Price without VAT:4,25000 €
Unit Price with VAT:5,05750 €