


M25P64-VMF6TP TR | |
---|---|
DigiKey Part Number | 557-1595-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M25P64-VMF6TP TR |
Description | IC FLASH 64MBIT SPI 50MHZ 16SOP2 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI 50 MHz 16-SOP2 |
Datasheet | Datasheet |
EDA/CAD Models | M25P64-VMF6TP TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | 15ms, 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP2 | |
Base Product Number |